SA40-19SEKWA Kingbright 7-Segment LED Display, CA Orange 310 mcd RH DP 101mm
- RS Stock No.:
- 145-1352
- Mfr. Part No.:
- SA40-19SEKWA
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 box of 6 units)*
£93.612
(exc. VAT)
£112.332
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 6 - 6 | £15.602 | £93.61 |
| 12 + | £14.725 | £88.35 |
*price indicative
- RS Stock No.:
- 145-1352
- Mfr. Part No.:
- SA40-19SEKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Orange | |
| Number of Segments | 7 | |
| Character Width | 59.5mm | |
| Character Height | 101mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Dimensions | 15 x 90 x 122mm | |
| External Width | 90mm | |
| External Height | 15mm | |
| External Depth | 122mm | |
| Luminous Intensity | 310 mcd | |
| Colour of Face | Grey | |
| Maximum Operating Temperature | +85°C | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Orange | ||
Number of Segments 7 | ||
Character Width 59.5mm | ||
Character Height 101mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Dimensions 15 x 90 x 122mm | ||
External Width 90mm | ||
External Height 15mm | ||
External Depth 122mm | ||
Luminous Intensity 310 mcd | ||
Colour of Face Grey | ||
Maximum Operating Temperature +85°C | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
