DSM7UA70105 VCC 7-Segment LED Display, CA Green 700 mcd RH DP 17.8mm
- RS Stock No.:
- 137-1149
- Mfr. Part No.:
- DSM7UA70105
- Brand:
- VCC
Stock information currently inaccessible
- RS Stock No.:
- 137-1149
- Mfr. Part No.:
- DSM7UA70105
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 530 nm | |
| Character Width | 9.7mm | |
| Character Height | 17.8mm | |
| Common Connection | Anode | |
| Mounting Type | Surface Mount | |
| External Dimensions | 24 x 14.8 x 2.3mm | |
| External Width | 14.8mm | |
| External Height | 24mm | |
| External Depth | 2.3mm | |
| Luminous Intensity | 700 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 70mW | |
| Forward Voltage | 2.6 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Forward Current | 25mA | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -40 → +105°C | |
| Series | DSM | |
| For Use With | DSM Series PCB, DSM Series Socket | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 530 nm | ||
Character Width 9.7mm | ||
Character Height 17.8mm | ||
Common Connection Anode | ||
Mounting Type Surface Mount | ||
External Dimensions 24 x 14.8 x 2.3mm | ||
External Width 14.8mm | ||
External Height 24mm | ||
External Depth 2.3mm | ||
Luminous Intensity 700 mcd | ||
Colour of Face Grey | ||
Power Dissipation 70mW | ||
Forward Voltage 2.6 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Forward Current 25mA | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -40 → +105°C | ||
Series DSM | ||
For Use With DSM Series PCB, DSM Series Socket | ||
- COO (Country of Origin):
- TW
