DSM7UA30101 VCC 7-Segment LED Display, CA Red 25 mcd RH DP 7.6mm
- RS Stock No.:
- 137-1143
- Mfr. Part No.:
- DSM7UA30101
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1143
- Mfr. Part No.:
- DSM7UA30101
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 629 nm | |
| Character Width | 4.2mm | |
| Character Height | 7.6mm | |
| Common Connection | Anode | |
| Mounting Type | Surface Mount | |
| External Dimensions | 13 x 7.6 x 3.1mm | |
| External Depth | 3.1mm | |
| External Width | 7.6mm | |
| External Height | 13mm | |
| Luminous Intensity | 25 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2.6 V | |
| Power Dissipation | 70mW | |
| For Use With | DSM Series PCB, DSM Series Socket | |
| Operating Temperature Range | -40 → +105°C | |
| Decimal Orientation | Right Side | |
| Forward Current | 25mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Series | DSM | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 629 nm | ||
Character Width 4.2mm | ||
Character Height 7.6mm | ||
Common Connection Anode | ||
Mounting Type Surface Mount | ||
External Dimensions 13 x 7.6 x 3.1mm | ||
External Depth 3.1mm | ||
External Width 7.6mm | ||
External Height 13mm | ||
Luminous Intensity 25 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2.6 V | ||
Power Dissipation 70mW | ||
For Use With DSM Series PCB, DSM Series Socket | ||
Operating Temperature Range -40 → +105°C | ||
Decimal Orientation Right Side | ||
Forward Current 25mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Series DSM | ||
