LAP-601DB ROHM 7-Segment LED Display, CA Orange 250 mcd RH DP 14.6mm
- RS Stock No.:
- 363-607
- Mfr. Part No.:
- LAP-601DB
- Brand:
- ROHM
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£6.15
(exc. VAT)
£7.38
(inc. VAT)
- RS Stock No.:
- 363-607
- Mfr. Part No.:
- LAP-601DB
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Orange | |
| Number of Segments | 7 | |
| Dominant Wavelength | 605 nm | |
| Character Width | 8.3mm | |
| Character Height | 14.6mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 8mm | |
| External Dimensions | 19 x 12.5 x 8mm | |
| External Width | 12.5mm | |
| External Height | 19mm | |
| Luminous Intensity | 250 mcd | |
| Colour of Face | Black | |
| Forward Voltage | 1.9 V | |
| Power Dissipation | 56mW | |
| Minimum Operating Temperature | -25°C | |
| Forward Current | 20mA | |
| Operating Temperature Range | -25 → +75°C | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Orange | ||
Number of Segments 7 | ||
Dominant Wavelength 605 nm | ||
Character Width 8.3mm | ||
Character Height 14.6mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 8mm | ||
External Dimensions 19 x 12.5 x 8mm | ||
External Width 12.5mm | ||
External Height 19mm | ||
Luminous Intensity 250 mcd | ||
Colour of Face Black | ||
Forward Voltage 1.9 V | ||
Power Dissipation 56mW | ||
Minimum Operating Temperature -25°C | ||
Forward Current 20mA | ||
Operating Temperature Range -25 → +75°C | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +75°C | ||

