LAP-401YN ROHM 7-Segment LED Display, CC Yellow RH DP
- RS Stock No.:
- 363-594
- Mfr. Part No.:
- LAP-401YN
- Brand:
- ROHM
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£6.56
(exc. VAT)
£7.87
(inc. VAT)
- RS Stock No.:
- 363-594
- Mfr. Part No.:
- LAP-401YN
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590 nm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| Colour of Face | Black | |
| Power Dissipation | 56mW | |
| Forward Voltage | 1.9 V | |
| Forward Current | 20mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590 nm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
Colour of Face Black | ||
Power Dissipation 56mW | ||
Forward Voltage 1.9 V | ||
Forward Current 20mA | ||
Decimal Orientation Right Side | ||

