LAP-401YD ROHM 7-Segment LED Display, CA Yellow 450 mcd RH DP 10.2mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£1.60

(exc. VAT)

£1.92

(inc. VAT)

RS Stock No.:
363-572
Mfr. Part No.:
LAP-401YD
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Yellow

Number of Segments

7

Dominant Wavelength

590 nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Width

9.6mm

External Height

13mm

External Dimensions

13 x 9.6 x 7mm

External Depth

7mm

Luminous Intensity

450 mcd

Colour of Face

Black

Power Dissipation

56mW

Forward Voltage

1.9 V

Maximum Operating Temperature

+75°C

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

Decimal Orientation

Right Side

Minimum Operating Temperature

-25°C