LAP-301YL ROHM 7-Segment LED Display, CC Yellow 450 mcd RH DP 8mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
363-550
Mfr. Part No.:
LAP-301YL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Yellow

Number of Segments

7

Dominant Wavelength

590 nm

Character Width

4mm

Character Height

8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

5mm

External Width

7mm

External Height

11mm

External Dimensions

11 x 7 x 5mm

Luminous Intensity

450 mcd

Colour of Face

Black

Forward Voltage

1.9 V

Power Dissipation

448mW

Forward Current

20mA

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +75°C

Maximum Operating Temperature

+75°C

Decimal Orientation

Right Side

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy