HLCP-B100-BC000 Broadcom Light Bar LED Display, Red 15 mcd

Stock information currently inaccessible
RS Stock No.:
195-085
Mfr. Part No.:
HLCP-B100-BC000
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

Light Bar

LED Colours

Red

Number of Segments

1

Dominant Wavelength

637 nm

Mounting Type

Through Hole

External Dimensions

5 x 20.3 x 6.2mm

External Depth

6.2mm

External Height

5mm

External Width

20.3mm

Luminous Intensity

15 mcd

Colour of Face

White

Forward Voltage

1.8 V

Operating Temperature Range

-20 → +100°C

Forward Current

45mA

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C