LB-502MN ROHM 2 Digit 7-Segment LED Display, CC Green 25 mcd RH DP 13mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
178-813
Mfr. Part No.:
LB-502MN
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

2

LED Colours

Green

Number of Segments

7

Dominant Wavelength

563 nm

Character Width

7.4mm

Character Height

13mm

Common Connection

Cathode

Mounting Type

Through Hole

External Dimensions

17.5 x 25 x 7mm

External Width

25mm

External Depth

7mm

External Height

17.5mm

Luminous Intensity

25 mcd

Colour of Face

Black

Forward Voltage

2.1 V

Power Dissipation

60mW

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

Maximum Operating Temperature

+75°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-25°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy