LA-501MN ROHM 7-Segment LED Display, CC Green 16 mcd RH DP 13mm
- RS Stock No.:
- 178-734
- Mfr. Part No.:
- LA-501MN
- Brand:
- ROHM
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 178-734
- Mfr. Part No.:
- LA-501MN
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 563 nm | |
| Character Width | 7.4mm | |
| Character Height | 13mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Height | 17.5mm | |
| External Width | 12.5mm | |
| External Depth | 7mm | |
| External Dimensions | 17.5 x 12.5 x 7mm | |
| Luminous Intensity | 16 mcd | |
| Colour of Face | Black | |
| Power Dissipation | 480mW | |
| Forward Voltage | 2.1 V | |
| Operating Temperature Range | -25 → +75°C | |
| Forward Current | 20mA | |
| Maximum Operating Temperature | +75°C | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 563 nm | ||
Character Width 7.4mm | ||
Character Height 13mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Height 17.5mm | ||
External Width 12.5mm | ||
External Depth 7mm | ||
External Dimensions 17.5 x 12.5 x 7mm | ||
Luminous Intensity 16 mcd | ||
Colour of Face Black | ||
Power Dissipation 480mW | ||
Forward Voltage 2.1 V | ||
Operating Temperature Range -25 → +75°C | ||
Forward Current 20mA | ||
Maximum Operating Temperature +75°C | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -25°C | ||
