VCC CNX440X024118 Power Cord LED Cable for LED Strip Light, 457.2mm
- RS Stock No.:
- 890-9132
- Mfr. Part No.:
- CNX440X024118
- Brand:
- VCC
Subtotal (1 pack of 10 units)*
£44.13
(exc. VAT)
£52.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £4.413 | £44.13 |
*price indicative
- RS Stock No.:
- 890-9132
- Mfr. Part No.:
- CNX440X024118
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Function | Power Cord | |
| For Use With | LED Strip Light | |
| Length | 457.2mm | |
| Connector Genders | Female | |
| Connector A Angle | Straight | |
| Connector A Type | Panel Connector Socket | |
| Conductor Size | 24AWG | |
| Series | CNX440 | |
| Sheath Colour | Black, White | |
| Number of Conductors | 2 | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Function Power Cord | ||
For Use With LED Strip Light | ||
Length 457.2mm | ||
Connector Genders Female | ||
Connector A Angle Straight | ||
Connector A Type Panel Connector Socket | ||
Conductor Size 24AWG | ||
Series CNX440 | ||
Sheath Colour Black, White | ||
Number of Conductors 2 | ||
- COO (Country of Origin):
- MX
