VCC CNX410120X4118 Power Cord LED Cable for 5 mm LED Assembly, 457.2mm
- RS Stock No.:
- 890-6549
- Mfr. Part No.:
- CNX410120X4118
- Brand:
- VCC
Stock information currently inaccessible
- RS Stock No.:
- 890-6549
- Mfr. Part No.:
- CNX410120X4118
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Function | Power Cord | |
| For Use With | 5 mm LED Assembly | |
| Length | 457.2mm | |
| Connector Genders | Female | |
| Connector A Angle | Straight | |
| Sheath Colour | Black, White | |
| Conductor Size | 24AWG | |
| Series | CNX410 | |
| Connector A Type | Panel Connector Socket | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Function Power Cord | ||
For Use With 5 mm LED Assembly | ||
Length 457.2mm | ||
Connector Genders Female | ||
Connector A Angle Straight | ||
Sheath Colour Black, White | ||
Conductor Size 24AWG | ||
Series CNX410 | ||
Connector A Type Panel Connector Socket | ||
- COO (Country of Origin):
- MX
