Osram LF-2PIN CONNECTSYSTEM IP67 LP 10X5 Power Feeder LED Cable for LINEARlight Flex LED Module, 500mm
- RS Stock No.:
- 134-8631
- Mfr. Part No.:
- LF-2PIN CONNECTSYSTEM IP67 LP 10X5
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 134-8631
- Mfr. Part No.:
- LF-2PIN CONNECTSYSTEM IP67 LP 10X5
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Function | Power Feeder | |
| For Use With | LINEARlight Flex LED Module | |
| Length | 500mm | |
| Connector Genders | Female | |
| Connector B Angle | Straight | |
| Connector A Angle | Straight | |
| Series | LF-2PIN | |
| Cable Type | Round | |
| Number of Conductors | 1 | |
| Sheath Colour | White | |
| Conductor Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Function Power Feeder | ||
For Use With LINEARlight Flex LED Module | ||
Length 500mm | ||
Connector Genders Female | ||
Connector B Angle Straight | ||
Connector A Angle Straight | ||
Series LF-2PIN | ||
Cable Type Round | ||
Number of Conductors 1 | ||
Sheath Colour White | ||
Conductor Size 22AWG | ||
- COO (Country of Origin):
- CN
