Knightsbridge E27 LED GLS Bulb 4 W(40W), Warm White, Mini Globe shape
- RS Stock No.:
- 922-1593
- Mfr. Part No.:
- GB4ESC
- Brand:
- Knightsbridge
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-1593
- Mfr. Part No.:
- GB4ESC
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Base | E27 | |
| Wattage | 4 W | |
| Incandescent Equivalent Wattage | 40W | |
| Lamp Shape | Mini Globe | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 V | |
| Luminosity | 420 lm | |
| Length | 72 mm | |
| Diameter | 45mm | |
| Life Hours | 20000h | |
| Viewing Angle | 360° | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Base E27 | ||
Wattage 4 W | ||
Incandescent Equivalent Wattage 40W | ||
Lamp Shape Mini Globe | ||
Colour Tone Warm White | ||
Voltage Rating 230 V | ||
Luminosity 420 lm | ||
Length 72 mm | ||
Diameter 45mm | ||
Life Hours 20000h | ||
Viewing Angle 360° | ||
- COO (Country of Origin):
- CN
