Knightsbridge E27 GLS LED Candle Bulb 2 W(25W), 2700K, Warm White, Candle shape
- RS Stock No.:
- 922-1580
- Mfr. Part No.:
- CL2ESC
- Brand:
- Knightsbridge
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-1580
- Mfr. Part No.:
- CL2ESC
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Base | E27 | |
| Wattage | 2 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 25W | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 V | |
| Luminosity | 210 lm | |
| Length | 92 mm | |
| Diameter | 35mm | |
| Life Hours | 20000h | |
| Viewing Angle | 360° | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Base E27 | ||
Wattage 2 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 25W | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour Tone Warm White | ||
Voltage Rating 230 V | ||
Luminosity 210 lm | ||
Length 92 mm | ||
Diameter 35mm | ||
Life Hours 20000h | ||
Viewing Angle 360° | ||
- COO (Country of Origin):
- CN
