GE Start E14 GLS LED Candle Bulb 3.5 W, Warm White, Candle shape
- RS Stock No.:
- 920-9231
- Mfr. Part No.:
- 93012862
- Brand:
- GE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 920-9231
- Mfr. Part No.:
- 93012862
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Lamp Base | E14 | |
| Wattage | 3.5 W | |
| Series | Start | |
| Lamp Shape | Candle | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 250 lm | |
| Length | 82.7 mm | |
| Diameter | 41.6mm | |
| Life Hours | 15000h | |
| Current Rating | 16 A | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand GE | ||
Lamp Base E14 | ||
Wattage 3.5 W | ||
Series Start | ||
Lamp Shape Candle | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 250 lm | ||
Length 82.7 mm | ||
Diameter 41.6mm | ||
Life Hours 15000h | ||
Current Rating 16 A | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
