Osram E27 GLS LED Bulb 2 W(25W), Warm White, Bulb shape

RS Stock No.:
902-6767
Mfr. Part No.:
PRFCLP25 2W/827 230V FIL E27
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E27

Wattage

2 W

Incandescent Equivalent Wattage

25W

Lamp Shape

Bulb

Colour Tone

Warm White

Voltage Rating

230 V

Luminosity

250 lm

Length

84 mm

Life Hours

15000h

Viewing Angle

Up to 300°

Colour Rendering

80

Osram Parathom RF Classic P Retrofit LED Filament Classic Mini-Ball Lamps


Osram Parathom RF Classic P are professional retrofit clear mini-ball shape lamps with an innovative LED filament Perfect for decorative installations and general illumination. These Parathom RF LED filament lamps have design, dimensions and luminous flux comparable to an incandescent or halogen type ball shape lamp.

Clear mini-ball shape lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen candle lamp
Very low energy consumption
Extremely long life up to 15000 hours
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
300° Beam angle
Can be easily fitted instead of ordinary light bulbs
Lower thermal output compared to traditional incandescent lamps
Correct operation even at low temperatures
Mercury free
Non dimmable