Osram PARATHOM E27 GLS LED Bulb 11 W(75W), Warm White, Bulb shape
- RS Stock No.:
- 901-6509
- Mfr. Part No.:
- PCLA75DIM 11W/827 220-240VFR E27
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.09
(exc. VAT)
£13.31
(inc. VAT)
- RS Stock No.:
- 901-6509
- Mfr. Part No.:
- PCLA75DIM 11W/827 220-240VFR E27
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 11 W | |
| Incandescent Equivalent Wattage | 75W | |
| Series | PARATHOM | |
| Lamp Shape | Bulb | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 1055 lm | |
| Length | 110 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Colour Rendering | >80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 11 W | ||
Incandescent Equivalent Wattage 75W | ||
Series PARATHOM | ||
Lamp Shape Bulb | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 1055 lm | ||
Length 110 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Colour Rendering >80 | ||
Osram Parathom Classic A Advanced Dimmable LED Lamps
The Osram PARATHOM retrofit LED, Classic A advanced, dimmable lamp is the perfect replacement for 40W conventional lamps. This LED GLS lamp can be easily fitted instead of ordinary light bulbs, it offers a long lifetime of up to 25,000 hours and very low energy consumption compared to ordinary lamps. The PARATHOM CL A is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.
Very low energy consumption
Robust against vibrations
Extremely long life up to 25,000 h
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Correct operation even at low temperatures
Professional LED lamps for line voltage
Dimmable (with many common dimmers, see also www.osram.com/dim)
Mercury-free lamps
Robust against vibrations
Extremely long life up to 25,000 h
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Correct operation even at low temperatures
Professional LED lamps for line voltage
Dimmable (with many common dimmers, see also www.osram.com/dim)
Mercury-free lamps


