Philips Master E14 GLS LED Candle Bulb 4 W(25W), 2700K, Warm White, Candle shape
- RS Stock No.:
- 901-3103
- Mfr. Part No.:
- MLED3WCANDT14
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-3103
- Mfr. Part No.:
- MLED3WCANDT14
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | E14 | |
| Wattage | 4 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 25W | |
| Lamp Type | LED | |
| Series | Master | |
| Dimmable | Yes | |
| Lamp Shape | Candle | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 250 lm | |
| Length | 113 mm | |
| Diameter | 38mm | |
| Life Hours | 25000h | |
| Colour Rendering | 80 | |
| Current Rating | 25 mA | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base E14 | ||
Wattage 4 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 25W | ||
Lamp Type LED | ||
Series Master | ||
Dimmable Yes | ||
Lamp Shape Candle | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 250 lm | ||
Length 113 mm | ||
Diameter 38mm | ||
Life Hours 25000h | ||
Colour Rendering 80 | ||
Current Rating 25 mA | ||
