Sylvania ToLEDo RETRO B22 LED GLS Bulb 4 W(35W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 884-1115
- Mfr. Part No.:
- 27255
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-1115
- Mfr. Part No.:
- 27255
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | B22 | |
| Wattage | 4 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 35W | |
| Series | ToLEDo RETRO | |
| Lamp Type | LED | |
| Dimmable | No | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 → 240 V | |
| Luminosity | 400 lm | |
| Length | 83 mm | |
| Diameter | 45mm | |
| Life Hours | 10000 | |
| Colour Rendering | 80 | |
| Current Rating | 35 mA | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base B22 | ||
Wattage 4 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 35W | ||
Series ToLEDo RETRO | ||
Lamp Type LED | ||
Dimmable No | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 230 → 240 V | ||
Luminosity 400 lm | ||
Length 83 mm | ||
Diameter 45mm | ||
Life Hours 10000 | ||
Colour Rendering 80 | ||
Current Rating 35 mA | ||
- COO (Country of Origin):
- CN
