Aurora GU10 LED Reflector Bulb 6 W(50W) 4000K, Cool White
- RS Stock No.:
- 876-5310
- Mfr. Part No.:
- AU-GU106A/40
- Brand:
- Aurora
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-5310
- Mfr. Part No.:
- AU-GU106A/40
- Brand:
- Aurora
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aurora | |
| Lamp Base | GU10 | |
| Wattage | 6 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 50W | |
| Series | AU | |
| Dimmable | No | |
| Colour Tone | Cool White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 360 lm | |
| Length | 55 mm | |
| Diameter | 55mm | |
| Life Hours | 25000h | |
| Select all | ||
|---|---|---|
Brand Aurora | ||
Lamp Base GU10 | ||
Wattage 6 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 50W | ||
Series AU | ||
Dimmable No | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 360 lm | ||
Length 55 mm | ||
Diameter 55mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- CN
