RS PRO GU10 LED Reflector Lamp 5 W, 6000K, Daylight, Reflector shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
851-3074
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Base

GU10

Wattage

5 W

Colour Temperature

6000K

Lamp Type

LED

Dimmable

No

Lamp Shape

Reflector

Colour Tone

Daylight

Voltage Rating

230 V

Luminosity

455 lm

Length

53 mm

Diameter

50mm

Life Hours

25000h

COO (Country of Origin):
CN

RS PRO GU10 LED Reflector Lamp 5 W, 6000 K, Daylight, Reflector shape


This efficient reflector lamp from RS PRO is ideal for indoor and outdoor use. It's made of durable ceramic material that provides reliable impact and corrosion resistance as well as insulation from electric shock. It's a Surface-Mounted Device (SMD), a type of high power Light-Emitting Diode (LED) that has metallic contacts that can be soldered to circuit boards. This eliminates the need for wires and makes for seamless installation.
This component offers great energy savings, consuming just 5 W (watts) of power while delivering a luminous output of 455 lm (lumens). It has a beam angle of 120º so it can illuminate a diameter of 27.7 feet. It has a variety of environments from hotels to hospitals and office spaces.

Features and Benefits


• Beam angle of 120º
• Colour temperature of 6000 K (kelvins)
• Daylight colour tone
• Dimensions of 50 (diameter) x 53 mm (length)
• Not dimmable
• GU10 lamp base
• Reflector lamp shape
• LED lamp type
• Life hours of 25000 h
• Luminosity of 455 lm
• Integrated retrofit
• Voltage rating of 230 V (volts)
• Wattage of 5 W