RS PRO GU10 LED Reflector Lamp 5 W, 4000K, Cool White, Reflector shape
- RS Stock No.:
- 851-3071
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-3071
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | GU10 | |
| Wattage | 5 W | |
| Colour Temperature | 4000K | |
| Lamp Type | LED | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour Tone | Cool White | |
| Voltage Rating | 230 V | |
| Luminosity | 450 lm | |
| Length | 53 mm | |
| Diameter | 50mm | |
| Life Hours | 25000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base GU10 | ||
Wattage 5 W | ||
Colour Temperature 4000K | ||
Lamp Type LED | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Tone Cool White | ||
Voltage Rating 230 V | ||
Luminosity 450 lm | ||
Length 53 mm | ||
Diameter 50mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- CN
