RS PRO GU10 LED Reflector Bulb 7 W 6000K, Daylight, Dimmable
- RS Stock No.:
- 851-3068
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-3068
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | GU10 | |
| Wattage | 7 W | |
| Colour Temperature | 6000K | |
| Dimmable | Yes | |
| Colour Tone | Daylight | |
| Voltage Rating | 230 V | |
| Luminosity | 420 lm | |
| Length | 56 mm | |
| Diameter | 50mm | |
| Life Hours | 25000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base GU10 | ||
Wattage 7 W | ||
Colour Temperature 6000K | ||
Dimmable Yes | ||
Colour Tone Daylight | ||
Voltage Rating 230 V | ||
Luminosity 420 lm | ||
Length 56 mm | ||
Diameter 50mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- CN
