RS PRO GU10 LED Reflector Bulb 7 W 2700K, Warm White, Dimmable
- RS Stock No.:
- 851-3062
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-3062
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | GU10 | |
| Wattage | 7 W | |
| Colour Temperature | 2700K | |
| Dimmable | Yes | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 V | |
| Luminosity | 415 lm | |
| Length | 56 mm | |
| Diameter | 50mm | |
| Life Hours | 25000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base GU10 | ||
Wattage 7 W | ||
Colour Temperature 2700K | ||
Dimmable Yes | ||
Colour Tone Warm White | ||
Voltage Rating 230 V | ||
Luminosity 415 lm | ||
Length 56 mm | ||
Diameter 50mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- CN
