Osram GU10 LED Reflector Bulb 6 W(6W) 2700K, Extra Warm White, Dimmable
- RS Stock No.:
- 841-1391
- Mfr. Part No.:
- 4052899926103
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-1391
- Mfr. Part No.:
- 4052899926103
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | GU10 | |
| Wattage | 6 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 6W | |
| Series | LIGHTIFY | |
| Dimmable | Yes | |
| Colour Tone | Extra Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 350 lm | |
| Length | 58 mm | |
| Diameter | 50mm | |
| Life Hours | 20000h | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base GU10 | ||
Wattage 6 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 6W | ||
Series LIGHTIFY | ||
Dimmable Yes | ||
Colour Tone Extra Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 350 lm | ||
Length 58 mm | ||
Diameter 50mm | ||
Life Hours 20000h | ||
- COO (Country of Origin):
- CN
