Sylvania ToLEDo B22 LED GLS Bulb 2.2 W(23W), 2400K, Warm White, Candle shape
- RS Stock No.:
- 836-2797
- Mfr. Part No.:
- 27182
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 836-2797
- Mfr. Part No.:
- 27182
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | B22 | |
| Wattage | 2.2 W | |
| Colour Temperature | 2400K | |
| Lamp Type | LED Filament | |
| Incandescent Equivalent Wattage | 23W | |
| Series | ToLEDo | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 → 240 V | |
| Luminosity | 230 lm | |
| Length | 93 mm | |
| Diameter | 38mm | |
| Life Hours | 10000 | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base B22 | ||
Wattage 2.2 W | ||
Colour Temperature 2400K | ||
Lamp Type LED Filament | ||
Incandescent Equivalent Wattage 23W | ||
Series ToLEDo | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour Tone Warm White | ||
Voltage Rating 230 → 240 V | ||
Luminosity 230 lm | ||
Length 93 mm | ||
Diameter 38mm | ||
Life Hours 10000 | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
