Sylvania ToLEDo B22 LED GLS Bulb 4 W(40W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 836-2788
- Mfr. Part No.:
- 27162
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 4)
£5.135
(exc. VAT)
£6.162
(inc. VAT)
- RS Stock No.:
- 836-2788
- Mfr. Part No.:
- 27162
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | B22 | |
| Wattage | 4 W | |
| Colour Temperature | 2700K | |
| Lamp Type | LED Filament | |
| Incandescent Equivalent Wattage | 40W | |
| Series | ToLEDo | |
| Dimmable | No | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 470 lm | |
| Length | 103 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base B22 | ||
Wattage 4 W | ||
Colour Temperature 2700K | ||
Lamp Type LED Filament | ||
Incandescent Equivalent Wattage 40W | ||
Series ToLEDo | ||
Dimmable No | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 470 lm | ||
Length 103 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN

