Dimmable mains voltage LED reflector lamp to replace 35W or 50W halogen lamps with the popular GU10 base. Suitable applications include:,Modern merchandise presentation in shop windows,Shop interiors and shelving,Gentle spotlighting of pictures, objects, plants and bushes,Effective facade lighting,Hotels and restaurants
Dimmable and a direct retrofit using existing dimmers Very low energy consumption Extremely long life Equipped with highly efficient high-power LEDs No UV or near-IR radiation Shock and vibration-proof thanks to the inherent shock resistance of LEDs and the plastic and metal casings Professional thermal management Instant full output, no delay
Attribute
Value
Lamp Base
GU10
Wattage
5.3 W
Colour Temperature
2700K
Series
PARATHOM
Incandescent Equivalent Wattage
50W
Dimmable
Yes
Colour Tone
Warm White
Voltage Rating
220 → 240 V
Luminosity
350 lm
Length
58 mm
Diameter
34.7mm
Life Hours
25000h
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.