Philips Master B22 LED GLS Bulb 18 W(100W), Warm White, A67 shape
- RS Stock No.:
- 820-8000
- Mfr. Part No.:
- MLED18WB22827
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-8000
- Mfr. Part No.:
- MLED18WB22827
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | B22 | |
| Wattage | 18 W | |
| Series | Master | |
| Incandescent Equivalent Wattage | 100W | |
| Dimmable | Yes | |
| Lamp Shape | A67 | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 1521 lm | |
| Length | 122.6 mm | |
| Diameter | 66mm | |
| Life Hours | 25000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base B22 | ||
Wattage 18 W | ||
Series Master | ||
Incandescent Equivalent Wattage 100W | ||
Dimmable Yes | ||
Lamp Shape A67 | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 1521 lm | ||
Length 122.6 mm | ||
Diameter 66mm | ||
Life Hours 25000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
