Osram GU10 LED Reflector Bulb 5.5 W(50W) 2700K, Warm White
- RS Stock No.:
- 800-3833
- Mfr. Part No.:
- LED STAR PAR16 50 36 827
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-3833
- Mfr. Part No.:
- LED STAR PAR16 50 36 827
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | GU10 | |
| Wattage | 5.5 W | |
| Colour Temperature | 2700K | |
| Series | LED STAR | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | No | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 V | |
| Luminosity | 385 lm | |
| Length | 58 mm | |
| Diameter | 50mm | |
| Life Hours | 15000h | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base GU10 | ||
Wattage 5.5 W | ||
Colour Temperature 2700K | ||
Series LED STAR | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable No | ||
Colour Tone Warm White | ||
Voltage Rating 230 V | ||
Luminosity 385 lm | ||
Length 58 mm | ||
Diameter 50mm | ||
Life Hours 15000h | ||
Osram LED STAR PAR16 LED GU10
The Osram LED STAR PAR16 LED reflector lamp has a warm white colour and is the perfect replacement for halogen GU10 reflector lamps. These compact LED reflector lamps reduce energy consumption up to 85% compared to standard halogen reflector lamps. The Osram LED STAR is shockproof and vibration proof. Ideal applications of this LED reflector lamp are in hotels, restaurants, commercial areas, residential areas, office space, art galleries and museums.
GU10 base for easy replacement
Equipped with high-efficiency patented LEDs, quality assured
Shockproof and vibration-proof
LED PAR16 lamp as replacement for 50W halogen lamps
Warm white colour (2700K)
Conforms to 1194/2012 EU
Reduces energy consumption up to 85%
Energy Class A
Shock-proof and vibration-proof
15,000 hours lifetime
Non dimmable
UV and NIR radiation free
Mercury free
Equipped with high-efficiency patented LEDs, quality assured
Shockproof and vibration-proof
LED PAR16 lamp as replacement for 50W halogen lamps
Warm white colour (2700K)
Conforms to 1194/2012 EU
Reduces energy consumption up to 85%
Energy Class A
Shock-proof and vibration-proof
15,000 hours lifetime
Non dimmable
UV and NIR radiation free
Mercury free
