Toshiba E-core E14 GLS LED Candle Bulb 6 W(25W), 2700K, Warm White, Candle shape
- RS Stock No.:
- 796-1977
- Mfr. Part No.:
- LDCC0627CE4EUD2
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-1977
- Mfr. Part No.:
- LDCC0627CE4EUD2
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Lamp Base | E14 | |
| Wattage | 6 W | |
| Colour Temperature | 2700K | |
| Series | E-core | |
| Incandescent Equivalent Wattage | 25W | |
| Dimmable | Yes | |
| Lamp Shape | Candle | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 260 lm | |
| Length | 108 mm | |
| Life Hours | 20000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Lamp Base E14 | ||
Wattage 6 W | ||
Colour Temperature 2700K | ||
Series E-core | ||
Incandescent Equivalent Wattage 25W | ||
Dimmable Yes | ||
Lamp Shape Candle | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 260 lm | ||
Length 108 mm | ||
Life Hours 20000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
