Toshiba E-core E27 GLS LED Bulb 7.5 W(40W), Warm White, Bulb shape

Image representative of range

RS Stock No.:
796-1965
Mfr. Part No.:
LDAC0827WE7EUD
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Lamp Base

E27

Wattage

7.5 W

Incandescent Equivalent Wattage

40W

Series

E-core

Dimmable

Yes

Lamp Shape

Bulb

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

470 lm

Length

121.5 mm

Life Hours

25000h

Colour Rendering

80

COO (Country of Origin):
CN

Toshiba E-Core Classic GLS Lamps


The Toshiba E-Core LED GLS lamps feature 470 to 806 lumens and intense beam, which make them the perfect retrofit replacement for standard 40 to 60W bulbs. The broad reflected beam angle of the Toshiba E-Core bulb makes it the perfect light source even for large rooms. Ideal applications of the E-Core bulbs are in residential lighting, hospitality lighting and decorative lighting.

For E27 base
Best-in-class efficiency
Instant light
Dimmable
Life time 25,000 hours
Pleasant warm or neutral white light
Classic bulb shape
Reduction of energy consumption of up to 83%
Wide light distribution
Retrofit appearance