RS PRO GU5.3 LED Reflector Bulb 7.5 W 2900K, Warm White
- RS Stock No.:
- 795-6528
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 3)
£5.66
(exc. VAT)
£6.79
(inc. VAT)
- RS Stock No.:
- 795-6528
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | GU5.3 | |
| Wattage | 7.5 W | |
| Colour Temperature | 2900K | |
| Colour Tone | Warm White | |
| Voltage Rating | 12 V | |
| Luminosity | 556 lm | |
| Length | 55 mm | |
| Diameter | 50mm | |
| Life Hours | 30000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base GU5.3 | ||
Wattage 7.5 W | ||
Colour Temperature 2900K | ||
Colour Tone Warm White | ||
Voltage Rating 12 V | ||
Luminosity 556 lm | ||
Length 55 mm | ||
Diameter 50mm | ||
Life Hours 30000h | ||
- COO (Country of Origin):
- CN

