Osram LEDriving LED Car Bulb, Warm White, Festoon shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
792-4329
Mfr. Part No.:
3850CW-02B
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Series

LEDriving

Lamp Type

LED

Lamp Shape

Festoon

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

55 lm

Length

27.4 mm

Diameter

9mm

Current Rating

60 mA

COO (Country of Origin):
CN