LED Car Bulb 36 mm Warm White 12 V 100 mA 11mm 35 lm
- RS Stock No.:
- 792-4300
- Mfr. Part No.:
- LED retrofits LEDC5W 4000 K
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-4300
- Mfr. Part No.:
- LED retrofits LEDC5W 4000 K
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Series | LEDriving | |
| Lamp Shape | Festoon | |
| Voltage Rating | 12 V | |
| Luminosity | 35 lm | |
| Length | 36 mm | |
| Diameter | 11mm | |
| Current Rating | 100 mA | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Series LEDriving | ||
Lamp Shape Festoon | ||
Voltage Rating 12 V | ||
Luminosity 35 lm | ||
Length 36 mm | ||
Diameter 11mm | ||
Current Rating 100 mA | ||
- COO (Country of Origin):
- CN
