Philips Lighting GU10 LED Reflector Bulb 5.5 W(50W) 3000K, White, Dimmable
- RS Stock No.:
- 792-3222
- Mfr. Part No.:
- MLED5WGU102740D
- Brand:
- Philips
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-3222
- Mfr. Part No.:
- MLED5WGU102740D
- Brand:
- Philips
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips | |
| Lamp Base | GU10 | |
| Wattage | 5.5 W | |
| Colour Temperature | 3000K | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | Yes | |
| Colour Tone | White | |
| Voltage Rating | 230 V | |
| Luminosity | 270 lm | |
| Length | 55 mm | |
| Diameter | 50mm | |
| Life Hours | 40000h | |
| Select all | ||
|---|---|---|
Brand Philips | ||
Lamp Base GU10 | ||
Wattage 5.5 W | ||
Colour Temperature 3000K | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable Yes | ||
Colour Tone White | ||
Voltage Rating 230 V | ||
Luminosity 270 lm | ||
Length 55 mm | ||
Diameter 50mm | ||
Life Hours 40000h | ||
Philips MASTER LEDspot MV GU10 Dimmable
Delivering a warm, halogen-like accent beam, MASTER LEDspot MV is a perfect fit for spot lighting (track, corridors, lift lobbies, display cases and cabinets) in the hospitality industry. It is particularly suitable to public areas where the light is on 24/7, such as lobbies, corridors, stairwells. MASTER LEDspot MV delivers huge energy savings and minimizes maintenance cost without any compromise on brightness, enabling hospitality owners to achieve a return on their investment within one year. These LEDspots are compatible with most existing fixtures with a GU10 holder and designed as a retrofit replacement for halogen or incandescent spots. The dimmable versions drive further efficiencies, while helping to create the desired atmosphere.
For environments where the right atmosphere needs to be created (e.g. bars and restaurants), the DimTone feature could be useful. This is a LED feature that creates a warmer tone once light is dimmed down to lower intensities.
For environments where the right atmosphere needs to be created (e.g. bars and restaurants), the DimTone feature could be useful. This is a LED feature that creates a warmer tone once light is dimmed down to lower intensities.

