RS PRO E40 LED Cluster Light, Daylight, 300 V, 94mm, 360° view angle
- RS Stock No.:
- 788-4631
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-4631
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | E40 | |
| Wattage | 60 W | |
| Voltage Rating | 300 V | |
| Length | 287 mm | |
| Diameter | 94mm | |
| Life Hours | 50000h | |
| Viewing Angle | 360° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base E40 | ||
Wattage 60 W | ||
Voltage Rating 300 V | ||
Length 287 mm | ||
Diameter 94mm | ||
Life Hours 50000h | ||
Viewing Angle 360° | ||
- COO (Country of Origin):
- CN
