RS PRO LED Capsule Bulb, No 1 W, 8W Incandescent Equivalent, 90 lm, 4200K, G4 Cool White
- RS Stock No.:
- 786-9162
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-9162
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | G4 | |
| Wattage | 1 W | |
| Colour Temperature | 4200K | |
| Incandescent Equivalent Wattage | 8W | |
| Dimmable | No | |
| Voltage Rating | 11 → 14 V ac/dc | |
| Luminosity | 90 lm | |
| Length | 32 mm | |
| Diameter | 23mm | |
| Life Hours | 20000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base G4 | ||
Wattage 1 W | ||
Colour Temperature 4200K | ||
Incandescent Equivalent Wattage 8W | ||
Dimmable No | ||
Voltage Rating 11 → 14 V ac/dc | ||
Luminosity 90 lm | ||
Length 32 mm | ||
Diameter 23mm | ||
Life Hours 20000h | ||
- COO (Country of Origin):
- CN
