The Aurora LED lamp has a high output and a unique far infrared ceramic thermal management. This LED lamp has a true GU10 size and high colour rendering index. The Aurora 6W GU10 Light bulb has a 38 degrees beam angle, similar to old style halogen bulbs. The LED lamp has an average life of up to 40,000 hours, which means no maintenance and high energy saving compared to normal halogen lamps. Suitable for applications such as Home, Office and Shop display; General lighting, Hotel – restaurant and bar lighting.
True GU10 size Lamp base Fits any GU10 spotlight, standing or downlight fittings High Power LED bulb Ceramic Technology to reduce heat 38 Degree Beam Angle High colour rendering index (RA) 80 Lasts 50 times longer than equivalent halogen lamp Great Energy savings compared to similar halogen lamps Up to 40,000 hours average lifespan
Attribute
Value
Lamp Base
GU10
Wattage
6 W
Colour Temperature
3000K
Incandescent Equivalent Wattage
45W
Colour Tone
Cool White
Voltage Rating
240 V
Luminosity
330 lm
Length
55 mm
Diameter
50mm
Life Hours
40000h
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.