RS PRO LED Capsule Bulb, No 1.5 W, 12W Incandescent Equivalent, 110 lm, 3000K, G4 Warm White

RS Stock No.:
774-6933
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Base

G4

Wattage

1.5 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

12W

Dimmable

No

Voltage Rating

8 → 16 V ac/dc

Luminosity

110 lm

Length

15 mm

Diameter

31mm

Life Hours

30000h

COO (Country of Origin):
CN

LED Retrofit G4 Capsule Lamps


LED retrofit replacement for G4 halogen capsule lamps

Energy saving, long lamp life
Choice of colour temperature
Choice of G4 pin options: side or rear mounted

Note

Indoor use only

Approvals

EMC, LVD, RoHS