The ToLEDo GLS A60 LED lamp offers up to 85% energy savings compared to incandescent lamps and they require very little maintenance, with an average life of 15,000 hours. The LED ToLEDo GLS A60 is available in E27 and B22 caps, perfect for open luminaries. This ToLEDo GLS lamp comes in 5W, 7.5W and 10.5W and has a 2700K Homelight, offering a uniform light distribution (incandescent like).
Available in B22 and E27 caps Satin finish Instant start Long lifetime 15,000 hours Up to 85% energy savings compared to incandescent equivalent
Attribute
Value
Lamp Base
E27
Wattage
7.5 W
Incandescent Equivalent Wattage
40W
Lamp Shape
GLS
Colour Tone
Warm White
Voltage Rating
250 V
Luminosity
470 lm
Length
112 mm
Diameter
61mm
Life Hours
25000
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.