Philips Lighting AR111 LED Reflector Bulb 15 W(75W) 2700K
- RS Stock No.:
- 757-7560
- Mfr. Part No.:
- MLED15AR1112724
- Brand:
- Philips Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 757-7560
- Mfr. Part No.:
- MLED15AR1112724
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | AR111 | |
| Wattage | 15 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 75W | |
| Voltage Rating | 12 V | |
| Luminosity | 830 Im | |
| Length | 60.5 mm | |
| Diameter | 111mm | |
| Life Hours | 45000h | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base AR111 | ||
Wattage 15 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 75W | ||
Voltage Rating 12 V | ||
Luminosity 830 Im | ||
Length 60.5 mm | ||
Diameter 111mm | ||
Life Hours 45000h | ||

