Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 676-6706
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | GU10 | |
| Wattage | 5 W | |
| Lamp Type | LED | |
| Lamp Shape | Cluster | |
| Voltage Rating | 230 V ac | |
| Length | 95 mm | |
| Diameter | 50mm | |
| Life Hours | 30000h | |
| Viewing Angle | 50° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base GU10 | ||
Wattage 5 W | ||
Lamp Type LED | ||
Lamp Shape Cluster | ||
Voltage Rating 230 V ac | ||
Length 95 mm | ||
Diameter 50mm | ||
Life Hours 30000h | ||
Viewing Angle 50° | ||
- COO (Country of Origin):
- CN
