Neon Torch Bulb 2.4 V 700 mA, TP220, 50h

RS Stock No.:
446-0765
Mfr. Part No.:
TP-404P
Brand:
Wolf Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Wolf Safety

Lamp Base

TP220

Voltage Rating

2.4 V

Life Hours

50h

Current Rating

700 mA

RoHS Status: Not Applicable

COO (Country of Origin):
HK

T6 & T4 Torches


CE marked to ATEX directive for use in explosive atmospheres
EN50014, EN50019, EN50020, EN50281-1-1 Apparatus Standard
Dust ignition protected for use in Zones 21 and 22, for dust with 90°C ignition temperature or above
Light source T4+ Halogen, T4 Krypton
T6 approved for use in any Zone 1 or 2 atmospheres, with optimum light output in this temperature class
Right angle model with integral high strength thermoplastic clip for hands free operation
Supplied with spare bulb and nylon wrist lanyard

Note

To comply with the torch approvals, the correct battery and bulb must be used.
T6 torches are compatible only with R20 (zinc chloride RS 217-968) primary cells to IEC60086
T4 torches are compatible with R20 (zinc chloride RS 217-968) / LR20 (alkaline manganese dioxide RS 451-865) primary cells to IEC60086
Stock no 769-2750 is the LED module replacement for Stock nos 446-0715, 446-1409, 446-0737 and 446-1415

Group and Category

II 2 GD EEx e ib IIC T4/T6

Certificate No.

BAS 02 ATEX 2220X


Hazardous Area