LEDVANCE PAR16 GU10 LED Reflector Lamp 8.3 W(80W), 2700K, Warm White, Reflector shape
- RS Stock No.:
- 273-1738
- Mfr. Part No.:
- 4099854059117
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 273-1738
- Mfr. Part No.:
- 4099854059117
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LEDVANCE dimmable LED reflector lamps PAR16 with retrofit pin base offer quick, safe replacement without rewiring and comparable design and luminous flux to incandescent or halogen lamps. They boast a long lifetime, step less dimming, and high dimmer compatibility, providing instant 100% light without warm-up time. With no UV or near-IR radiation, they are suitable for shops, exhibition rooms, domestic and commercial settings, accent lighting, and outdoor use in compatible outdoor luminaires.
LED alternative to high voltage halogen lamps
High color consistency ≤ 5 SDCM
Dimmable
Lamp made of glass
Very high color rendering (Ra 90)
High color consistency ≤ 5 SDCM
Dimmable
Lamp made of glass
Very high color rendering (Ra 90)
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 8.3 W |
Colour Temperature | 2700K |
Lamp Type | LED Lamp |
Series | PAR16 |
Incandescent Equivalent Wattage | 80W |
Dimmable | Yes |
Lamp Shape | Reflector |
Colour Tone | Warm White |
Related links
- Osram PARATHOM PAR16 GU10 LED Reflector Lamp 8.3 W(80W), 2700K,...
- LEDVANCE PAR16 GU10 LED Reflector Lamp 8.3 W(80W), 4000K, Cool...
- Osram PARATHOM PAR16 GU10 LED Reflector Lamp 8.3 W(80W), 4000K,...
- LEDVANCE PAR16 GU10 LED Reflector Lamp 2.6 W(35W), 2700K, Warm...
- LEDVANCE PAR16 GU10 LED Reflector Lamp 4.3 W(32W), 4000K, Cool...
- LEDVANCE PAR16 GU10 LED Reflector Lamp 4.3 W(50W), 4000K, Cool...
- LEDVANCE LED PAR16 DIM S GU10 LED Reflector Lamp 6 W(50W), 2700K,...
- LEDVANCE PAR16 E27 LED Reflector Lamp 4.9 W(60W), 2700K, Warm...