Kingbright T1 LED Cluster Light, Green, Red, 50 mA, 15 V, 26mm, 40° view angle
- RS Stock No.:
- 247-2479
- Mfr. Part No.:
- BL0102-14-34
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 247-2479
- Mfr. Part No.:
- BL0102-14-34
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Lamp Base | T1 | |
| Voltage Rating | 15 V | |
| Length | 39 mm | |
| Diameter | 26mm | |
| Viewing Angle | 40° | |
| Current Rating | 50 mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Lamp Base T1 | ||
Voltage Rating 15 V | ||
Length 39 mm | ||
Diameter 26mm | ||
Viewing Angle 40° | ||
Current Rating 50 mA | ||
- COO (Country of Origin):
- CN



