Osram PARATHOM LED PIN G9 LED GLS Bulb 4.2 W(40W), 4000K, Cool White, Capsule shape

Subtotal (1 unit)*

£6.24

(exc. VAT)

£7.49

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +£6.24

*price indicative

RS Stock No.:
239-8604
Mfr. Part No.:
4058075626102
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

G9

Wattage

4.2 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

40W

Series

PARATHOM LED PIN

Dimmable

No

Lamp Shape

Capsule

Colour Tone

Cool White

COO (Country of Origin):
CN
The Osram parathom LED pin has good all round light emission and is used for outdoor applications in suitable luminaries. It has ambient temperature range - 20 to + 40 °C.

Long life time
IP20 type protection
LED lighting technology used