Osram PARATHOM Classic E14 LED GLS Bulb 4.9 W(40W), 2700K, Warm White, Mini Ball shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
239-8527
Mfr. Part No.:
4058075594289
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E14

Wattage

4.9 W

Colour Temperature

2700K

Series

PARATHOM Classic

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

Mini Ball

Colour Tone

Warm White

COO (Country of Origin):
CN
The Osram parathom classic has low energy consumption and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.

Mercury free
IP20 type protection
LED lighting technology used