Osram PARATHOM Classic E27 LED GLS Bulb 6.5 W(60W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 239-8502
- Mfr. Part No.:
- 4058075592032
- Brand:
- Osram
Subtotal (1 unit)*
£3.26
(exc. VAT)
£3.91
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 9 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £3.26 |
*price indicative
- RS Stock No.:
- 239-8502
- Mfr. Part No.:
- 4058075592032
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 6.5 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 60W | |
| Series | PARATHOM Classic | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Tone | Warm White | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 6.5 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 60W | ||
Series PARATHOM Classic | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Tone Warm White | ||
- COO (Country of Origin):
- CN
The Osram parathom classic has low energy consumption and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.
Mercury free
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
